Filter Your Search
1 - 3 of 3 results
|
LGR971-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 25 mA | 2.5 V | 586 nm | 160 deg | DIFFUSED | Green | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 900 µm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LGR971-LM
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 572 nm | 160 deg | COLORLESS DIFFUSED | Green | SINGLE | 0.0112 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.4 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2 X 1.25 MM, 0.80 MM HEIGHT, 0805, 2 PIN | ||
|
LGR971-LM
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | GREEN | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 572 nm | 160 deg | COLORLESS DIFFUSED | Green | SINGLE | 0.0112 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.4 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2 X 1.25 MM, 0.80 MM HEIGHT, 0805, 2 PIN |