Filter Your Search
1 - 1 of 1 results
|
LGY2E122MELC
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 250 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Available On Request | 1.643 mA | 0.15 | e2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN COPPER | 10 mm | SNAP-IN | 35 mm | 50 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |