Filter Your Search
1 - 4 of 4 results
|
LH1501BABTR
Vishay Semiconductors
|
$2.3610 | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 6 PIN | unknown | Vishay | ||||||||||||||
|
LH1501BABTR
Vishay Intertechnologies
|
$3.4421 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 3.81 mm | 8.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
LH1501BABTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 200 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 8.36 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1501BABTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 150 mA | 3.75 kV | UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-6 | compliant | 8541.40.95.00 |