Filter Your Search
1 - 10 of 13 results
|
LH1522AACTR
Vishay Intertechnologies
|
$3.7902 | Yes | Active | 50 mA | 200 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
LH1522AAC
Vishay Intertechnologies
|
$4.0808 | Yes | Active | 50 mA | 200 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
LH1522AACTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 200 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | SMD-8 | 8541.40.95.00 | ||||||||||
|
LH1522AACT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 140 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1522AAC
LSI Corporation
|
Check for Price | No | Obsolete | 50 mA | 140 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | LUCENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||||||
|
LH1522AACTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||
|
LH1522AAC-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 140 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | unknown | ||||||||||||||||
|
LH1522AACTR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 8 PIN | ||||||||||
|
LH1522AAC
Siemens
|
Check for Price | Transferred | 50 mA | 140 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1522AAC
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 8 PIN |