Filter Your Search
1 - 6 of 6 results
|
LH1522AB
Vishay Semiconductors
|
Check for Price | Transferred | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||
|
LH1522AB
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1522AB
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 200 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | DIP-8 | |||||||||||
|
LH1522AB
Siemens
|
Check for Price | Transferred | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1522AB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 50 mA | 140 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 8541.40.95.00 | DIP-8 | EAR99 | ||
|
LH1522AB
LSI Corporation
|
Check for Price | No | Obsolete | 50 mA | 140 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AT & T MICROELECTRONICS | unknown |