Filter Your Search
1 - 10 of 13 results
|
LH1540AABTR
Vishay Semiconductors
|
$1.6471 | Transferred | 50 mA | 120 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | unknown | Vishay | ||||||||||||||
|
LH1540AAB
Vishay Intertechnologies
|
$2.0099 | Yes | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, SMD, 6 PIN | EAR99 | 8541.40.95.00 | |||
|
LH1540AABTR
Vishay Intertechnologies
|
$2.7946 | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||||
|
LH1540AAB-TR
Siemens
|
Check for Price | Transferred | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 6.25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1540AAB
Siemens
|
Check for Price | Transferred | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 6.25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1540AAB-TR
Vishay Intertechnologies
|
Check for Price | Active | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||
|
LH1540AAB-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 6.25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||
|
LH1540AABTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | SMD-6 | 8541.40.95.00 | |||||||||||||||
|
LH1540AABT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 150 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1540AAB
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 50 mA | 120 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | SMD-6 | 8541.40.95.00 |