Filter Your Search
1 - 4 of 4 results
|
LH1546ADFTR
Vishay Intertechnologies
|
$1.6294 | Yes | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1.7 mA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 6.81 mm | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.95.00 | Vishay | ||||
|
LH1546ADFTR
Vishay Semiconductors
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 4 PIN | unknown | Vishay | ||||||||||||||
|
LH1546ADFTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD, 4 PIN | compliant | 8541.40.95.00 | |||||||||||
|
LH1546ADFTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1.7 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 6.81 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |