Filter Your Search
1 - 1 of 1 results
|
LH28F128BFHED-PWTL90
Sharp Corp
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 90 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SHARP CORP | 12 X 20 MM, PLASTIC, TSOP-48 | unknown | EAR99 | 8542.32.00.51 |