Filter Your Search
1 - 10 of 11 results
|
LH543620P-30
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 30 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | TOTEM POLE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | |||
|
LH543620M-30
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 30 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | SHARP CORP | 20 X 20 MM, PLASTIC, TQFP-144 | unknown | |||
|
LH543620Y-15
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 15 ns | 15 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.544 mm | 34.544 mm | SHARP CORP | PGA-120 | unknown | |||||
|
LH543620M-25
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 25 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | SHARP CORP | 20 X 20 MM, PLASTIC, TQFP-144 | unknown | |||
|
LH543620P-15
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 15 ns | 15 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | |||||
|
LH543620M-20
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 20 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | SHARP CORP | 20 X 20 MM, PLASTIC, TQFP-144 | unknown | |||
|
LH543620P-25
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 25 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | TOTEM POLE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | |||
|
LH543620P-20
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 20 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | TOTEM POLE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | |||
|
LH543620Y-25
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 25 ns | 25 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.544 mm | 34.544 mm | SHARP CORP | PGA-120 | unknown | |||||
|
LH543620Y-30
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 30 ns | 30 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.544 mm | 34.544 mm | SHARP CORP | PGA-120 | unknown |