Filter Your Search
1 - 10 of 10 results
|
90-LH-R974
Elma Electronic Inc
|
Check for Price | Active | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 15.0 mcd | 160 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.3 mm | ELMA ELECTRONIC INC | SMD, 2 PIN | compliant | 8541.40.20.00 | ||||||||||||||
|
LHR974
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 15.0 mcd | 660 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | EAR99 | ||||||
|
LHR974-LP-1-0-20-R18
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 41.1 mcd | 660 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
LHR974-LP-1-0-20-R18
OSRAM GmbH
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 41.1 mcd | 660 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
LHR974
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 15.0 mcd | 660 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | EAR99 | |||||
|
LHR974-LP-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 41.1 mcd | 660 nm | 160 deg | COLORLESS DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | compliant | 8541.40.20.00 | ||||
|
LHR974-LP-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 41.1 mcd | 660 nm | 160 deg | COLORLESS DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | compliant | 8541.40.20.00 | ||||
|
LHR974
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 660 nm | 160 deg | WATER DIFFUSED | Red | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 900 µm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LHR974
Mentor Gmbh & Co Prazisions Bauteile Kg
|
Check for Price | Obsolete | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||
|
LHR974
Elma Electronic Inc
|
Check for Price | Active | HYPER RED | 1 | YES | SURFACE MOUNT | SINGLE | SINGLE COLOR LED | 2 | TR | RECTANGULAR | 800 µm | 1.3 mm | ELMA ELECTRONIC INC | SMD, 2 PIN | compliant | 8541.40.20.00 |