Filter Your Search
1 - 4 of 4 results
|
LHTAT4AESM5FREQ,50/100/-/H
Statek Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 % | 5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 10 ns | NO | 50 MHz | 320 kHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 150 °C | 25 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 7.14mm x 5.13mm x 1.78mm | STATEK CORP | compliant | Clock | ||
|
LHTAT4AESM5FREQ,50/175/-/H
Statek Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 175 % | 5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 10 ns | NO | 50 MHz | 320 kHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 200 °C | 25 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 7.14mm x 5.13mm x 1.78mm | STATEK CORP | compliant | Clock | ||
|
LHTAT4AESM5FREQ,50/150/-/H
Statek Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 150 % | 5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 10 ns | NO | 50 MHz | 320 kHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 175 °C | 25 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 7.14mm x 5.13mm x 1.78mm | STATEK CORP | compliant | Clock | ||
|
LHTAT4AESM5FREQ,-/-/200/H
Statek Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 10 ns | NO | 50 MHz | 320 kHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 200 °C | 25 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 7.14mm x 5.13mm x 1.78mm | STATEK CORP | compliant | Clock |