Filter Your Search
1 - 10 of 932 results
|
OC3305
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 33 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEVIL | 250 V | MIL-R-11 | Cylindrical | CYLINDRICAL PACKAGE | 690 µm | 38.1 mm | 2.5 mm | 7.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
OE1865
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 18 MΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEVIL | 350 V | MIL-R-11 | Cylindrical | CYLINDRICAL PACKAGE | 890 µm | 38.1 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
OG1165
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 11 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OG | 70 °C | LITTLE DEVIL | NO | 500 V | MIL-R-11 | 150 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1.09 mm | 38.1 mm | 5.9 mm | 15.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED | 8533.10.00.60 | |||||
|
OA332KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 3.3 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OA | 70 °C | LITTLE DEMON | NO | 500 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Axial, | 8533.10.00.60 | |||
|
OH12G5
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 1.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OH | 70 °C | LITTLE DEVIL | NO | 500 V | MIL-R-11 | 150 °C | Cylindrical | TUBULAR PACKAGE | WIRE | 1.22 mm | 38.1 mm | 8.1 mm | 18.3 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED | 8533.10.00.60 | |||||||
|
OG4735
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 47 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OG | 70 °C | LITTLE DEVIL | NO | 500 V | MIL-R-11 | 150 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1.09 mm | 38.1 mm | 5.9 mm | 15.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED | 8533.10.00.60 | |||||
|
OG1545
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 150 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OG | 70 °C | LITTLE DEVIL | NO | 500 V | MIL-R-11 | 150 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1.09 mm | 38.1 mm | 5.9 mm | 15.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED | 8533.10.00.60 | |||||
|
OE2705
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 27 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEVIL | 350 V | MIL-R-11 | Cylindrical | CYLINDRICAL PACKAGE | 890 µm | 38.1 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
OC7505
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 75 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEVIL | 250 V | MIL-R-11 | Cylindrical | CYLINDRICAL PACKAGE | 690 µm | 38.1 mm | 2.5 mm | 7.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
OH6255
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 6.2 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OH | 70 °C | LITTLE DEVIL | NO | 500 V | MIL-R-11 | 150 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1.22 mm | 38.1 mm | 8.1 mm | 18.3 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED | 8533.10.00.60 |