Filter Your Search
1 - 8 of 8 results
|
LKT1AF-12V
Panasonic Electronic Components
|
$1.1218 | Yes | Yes | Obsolete | 8 A | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | TRANSISTOR OUTPUT SSR | 70 °C | -40 °C | 1 | BOX | PANASONIC CORP | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||||||||||||||||
|
LKT1AF-9V
Panasonic Electronic Components
|
$1.1897 | Yes | Yes | Obsolete | 8 A | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | TRANSISTOR OUTPUT SSR | 70 °C | -40 °C | 1 | BOX | PANASONIC CORP | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||||||||||||||||
|
LKT1AF-5V
Panasonic Electronic Components
|
$1.1897 | Yes | Obsolete | 8 A | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | TRANSISTOR OUTPUT SSR | 70 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.40.95.00 | Panasonic | ||||||||||||||||||||||||||||||||||
|
LKT1AF-24V
Panasonic Electronic Components
|
$1.2394 | Yes | Yes | Obsolete | 8 A | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | TRANSISTOR OUTPUT SSR | 70 °C | -40 °C | 1 | BOX | PANASONIC CORP | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||||||||||||||||
|
LKT1AF9V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 °C | -40 °C | 4 | PANASONIC CORP | compliant | EAR99 | 11 inch | 25 mm | 24 mm | 6.3 V | 900 mV | 324 Ω | 11.7 V | 9 V | DC | 1385VA@277VAC | 8A@277VAC | 8 A | 100 mΩ | 277 V | AC | 100000 Cycle(s) | Silver Tin Oxide | Random | 1 GΩ | 15 ms | 24mm x 11mm x 25mm | TUV; UL; VDE | LATCHED | 1 FORM A | SPST | 5 ms | 0.004000508001016002 inch | SOLDER | |||||||||||
|
LKT1AF5V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 °C | -40 °C | 4 | PANASONIC CORP | compliant | EAR99 | 11 inch | 25 mm | 24 mm | 3.5 V | 500 mV | 100 Ω | 6.5 V | 5 V | DC | 1385VA@277VAC | 8A@277VAC | 8 A | 100 mΩ | 277 V | AC | 100000 Cycle(s) | Silver Tin Oxide | Random | 1 GΩ | 15 ms | 24mm x 11mm x 25mm | TUV; UL; VDE | LATCHED | 1 FORM A | SPST | 5 ms | 0.004000508001016002 inch | SOLDER | |||||||||||
|
LKT1AF24V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 °C | -40 °C | 4 | PANASONIC CORP | compliant | EAR99 | 11 inch | 25 mm | 24 mm | 16.8 V | 2.4 V | 2.304 kΩ | 31.2 V | 24 V | DC | 1385VA@277VAC | 8A@277VAC | 8 A | 100 mΩ | 277 V | AC | 100000 Cycle(s) | Silver Tin Oxide | Random | 1 GΩ | 15 ms | 24mm x 11mm x 25mm | TUV; UL; VDE | LATCHED | 1 FORM A | SPST | 5 ms | 0.004000508001016002 inch | SOLDER | |||||||||||
|
LKT1AF12V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 °C | -40 °C | 4 | PANASONIC CORP | compliant | EAR99 | 11 inch | 25 mm | 24 mm | 8.4 V | 1.2 V | 576 Ω | 15.6 V | 12 V | DC | 1385VA@277VAC | 8A@277VAC | 8 A | 100 mΩ | 277 V | AC | 100000 Cycle(s) | Silver Tin Oxide | Random | 1 GΩ | 15 ms | 24mm x 11mm x 25mm | TUV; UL; VDE | LATCHED | 1 FORM A | SPST | 5 ms | 0.004000508001016002 inch | SOLDER |