Filter Your Search
1 - 4 of 4 results
|
GS4288C18GL-24IT
GSI Technology
|
Check for Price | Obsolete | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 400 MHz | 8192 | MULTI BANK PAGE BURST | LLDRAM2 | AUTO REFRESH | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | 95 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.28 | |||||||||
|
GS4288S18GL-24I
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 400 MHz | 8192 | MULTI BANK PAGE BURST | LLDRAM2 | AUTO REFRESH | SEPARATE | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 30 mA | 475 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | e1 | 3 | 95 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.28 | ||
|
GS4288C18GL-24I
GSI Technology
|
Check for Price | Yes | Obsolete | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 400 MHz | 8192 | MULTI BANK PAGE BURST | LLDRAM2 | AUTO REFRESH | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | 95 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.28 | ||||||||
|
GS4288S18GL-24IT
GSI Technology
|
Check for Price | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 400 MHz | 8192 | MULTI BANK PAGE BURST | LLDRAM2 | AUTO REFRESH | SEPARATE | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 30 mA | 475 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | e1 | 3 | 95 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.28 |