Filter Your Search
1 - 1 of 1 results
|
LLG2W391MELC30
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 390 µF | 450 V | 2.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.25 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |