Filter Your Search
1 - 3 of 3 results
|
LLL185R71C103MA11L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 10 nF | 16 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
LLL185R71C103MA11K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 10 nF | 16 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
LLL185R71C103MA11B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 |