Filter Your Search
1 - 10 of 31 results
|
LL/LLSD101A
Diodes Incorporated
|
Check for Price | Obsolete | 15 mA | 410 mV | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 2 A | 1 | 175 °C | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||
|
LLSD101A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
LLSD101B-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
LLSD101A
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 15 mA | 1 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | MELF | GLASS, MINIMELF-2 | 2 | 8541.10.00.70 | |||||||||||||||||
|
LLSD101C-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
LLSD101C
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 15 mA | 1 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | MELF | GLASS, MINIMELF-2 | 2 | 8541.10.00.70 | |||||||||||||||||
|
LLSD101A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 mA | 1 V | 1 ns | 200 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | MELF | ROHS COMPLIANT, GLASS, MINIMELF-2 | 2 | 8541.10.00.70 | ||||||
|
LL/LLSD101B
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 15 mA | 1 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | MELF | O-LELF-R2 | 2 | 8541.10.00.70 | |||||||||||||||
|
LL/LLSD101C
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 15 mA | 1 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | MELF | O-LELF-R2 | 2 | 8541.10.00.70 | |||||||||||||||
|
LLSD101C-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 15 mA | 1 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e2 | 125 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | compliant | EAR99 | MELF | ROHS COMPLIANT, GLASS, MINIMELF-2 | 2 | 8541.10.00.70 | Diodes Incorporated |