Filter Your Search
1 - 10 of 10 results
|
LLZ5261BL1
Taiwan Semiconductor
|
Check for Price | End Of Life | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
LLZ5261BL1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
LLZ5261BL0
Taiwan Semiconductor
|
Check for Price | Not Recommended | 2.7 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 105 Ω | 1 kΩ | 36 V | 5 % | O-LELF-R2 | DO-213AA | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
LLZ5261BL0G
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 2.7 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 105 Ω | 1 kΩ | 36 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
LLZ5261B-L0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
LLZ5261B-L0L1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
LLZ5261B
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 105 Ω | 5 % | 200 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
LLZ5261B
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
|
TCLLZ5261BR13
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 105 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | |||||||||
|
TCLLZ5261B
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 105 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AC | 2 |