Filter Your Search
1 - 10 of 152 results
|
LM118H
Texas Instruments
|
$13.5857 | Yes | No | Active | 4 mV | 70 V/us | 500 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | -20 V | NO | NO | 50 V/us | 20 V | MILITARY | 15000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL, TO-5, 8-PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM118J-8
Texas Instruments
|
Check for Price | No | No | Obsolete | 4 mV | 70 V/us | 250 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM118H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LM118MDS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 70 V/us | 500 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 25000 | X-XUUC-N | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM118MDS
National Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 70 V/us | 500 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 25000 | X-XUUC-N | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
M38510/10107BPX
Linear Technology
|
Check for Price | Obsolete | 6 mV | 400 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 50 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM118XH/883
Linear Technology
|
Check for Price | No | Obsolete | 6 mV | 70 V/us | 8 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 50 V/us | 20 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 200 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM118D/883
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM118J-8
Intersil Corporation
|
Check for Price | No | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LM118J-8/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 70 V/us | 500 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |