Filter Your Search
1 - 10 of 31 results
|
LM131H/B
Rochester Electronics LLC
|
Check for Price | Active | VOLTAGE TO FREQUENCY CONVERTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM131H/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 kHz | 3 V | 4 mA | 40 V | 4 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM13121Z-15
Texas Instruments
|
Check for Price | No | Obsolete | NO | 1 | BIPOLAR | O-PBCY-T3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | 8542.39.00.01 | EAR99 | Fixed,Negative,Single Output,Standard Drop | FIXED | 2.5 V | 35 V | 30 V | 17.5 V | 0.045 % | 0.125 % | 1 | 125 °C | 100 mA | 15.75 V | 14.25 V | 15 V | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||
|
LM13121Z-15
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 1 | BIPOLAR | O-PBCY-T3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | 8542.39.00.01 | EAR99 | Fixed,Negative,Single Output,Standard Drop | FIXED | 2.5 V | 35 V | 30 V | 17.5 V | 0.045 % | 0.125 % | 1 | 125 °C | 100 mA | 15.75 V | 14.25 V | 15 V | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||
|
LM13121Z-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 1 | BIPOLAR | O-PBCY-T3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | 8542.39.00.01 | EAR99 | Fixed,Negative,Single Output,Standard Drop | FIXED | 2 V | 35 V | 20 V | 7 V | 0.06 % | 0.05 % | 1 | 125 °C | 100 mA | 5.25 V | 4.75 V | 5 V | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||
|
LM131AH
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 5 V | 1 | 100 kHz | 3 V | 4 V | 40 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM131AH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 5 V | 1 | 100 kHz | 3 V | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM131AH/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 kHz | 3 V | 4 mA | 40 V | 4 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM131AH/883B
Rochester Electronics LLC
|
Check for Price | Obsolete | VOLTAGE TO FREQUENCY CONVERTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM131H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.02 % | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 MHz | 3 V | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 |