Filter Your Search
1 - 10 of 10 results
|
LM132-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 670 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||
|
LM132-098.0M
Connor-Winfield
|
Check for Price | Active | 98 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 700 ps | NO | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown | ||||||||
|
LM132-100.000M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||
|
LM132-670.000M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||
|
LM132-670.0M
Connor-Winfield
|
Check for Price | Active | 670 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 700 ps | NO | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown | ||||||||
|
LM132-155.52M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 155.52 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
LM132-670.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 670 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |||||||
|
LM132-100.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
ASFLM1-32.000MHZ--T3
Abracon Corporation
|
Check for Price | Obsolete | 32 MHz | 100 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 10 mA | 3.3 V | 2.7 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | 5mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | ||||||||
|
ASFLM1-32.000MHZ--T
Abracon Corporation
|
Check for Price | Active | 32 MHz | 100 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 10 mA | 3.3 V | 2.7 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | 5mm x 3.2mm x 0.85mm | ABRACON LLC | compliant |