Filter Your Search
1 - 1 of 1 results
|
LM25141QRGERQ1
Texas Instruments
|
$1.9501 | Yes | Yes | Active | 12 V | 3.3 V | 42 V | 3.8 V | 1.5 V | 15 V | 30 A | 1 | YES | BUCK | 2.6 MHz | ALSO AVAILABLE OUTPUT= 5V; ADJ OUTPUT VOLTAGE= 1.5V TO 15V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N24 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | 2017-03-04 | Texas Instruments |