Filter Your Search
1 - 3 of 3 results
|
LM2902EDR2G
onsemi
|
Check for Price | Yes | Active | 7 mV | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | 32 V | INDUSTRIAL | R-PDSO-G14 | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||
|
LM2902E
Harris Semiconductor
|
Check for Price | Obsolete | 10 mV | 500 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | INDUSTRIAL | 1000 | 14000 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM2902E
Intersil Corporation
|
Check for Price | Obsolete | 10 mV | 500 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | INDUSTRIAL | 1000 | 14000 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | DIP | 14 |