Filter Your Search
1 - 10 of 30 results
|
LM2931AZ5.0
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM2931A-5MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 300 mV | 100 mA | 1 | FIXED | 26 V | 0.03 % | 0.05 % | BIPOLAR | 5 % | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LM2931AD5.0R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | FIXED | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM2931AZ5.0
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM2931ACD2T
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 600 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.15 | 1 | 29.5 V | 24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||
|
LM2931A
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 700 mV | 400 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.075 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | TIN LEAD | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
LM2931AD5.0R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | FIXED | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM2931ACD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mV | 100 mA | 1 | YES | ADJUSTABLE | 0.15 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | ||||||||||||||||||
|
LM2931AD5.0
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | FIXED | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2931AD5.0
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | FIXED | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |