Filter Your Search
1 - 10 of 13 results
|
LM313-098.0M
Connor-Winfield
|
Check for Price | Active | 98 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 700 ps | NO | 700 ps | 75 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||||||
|
LM313H
Rochester Electronics LLC
|
Check for Price | No | Active | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | e0 | COMMERCIAL | O-MBCY-W2 | 70 °C | 260 | NOT SPECIFIED | 2 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-46 | METAL CAN, TO-46, 2 PIN | 2 | 1 | 1 | 1.28 V | 1.16 V | 1.22 V | NO | |||||||||||||||||||||||||
|
LM313H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | 1 | 20 mA | BIPOLAR | COMMERCIAL | e0 | Not Qualified | O-MBCY-W2 | 70 °C | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | METAL CAN, TO-46, 2 PIN | 1 | 1 | 1.28 V | 1.16 V | 1.22 V | NO | 5 % | |||||||||||||||||||||||||
|
LM313-155.52M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 155.52 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Clock | ||||||||||||||||||||||||||||||||
|
LM313-670.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 670 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||||||||
|
LM313-100.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||||||||
|
LM313-670.0M
Connor-Winfield
|
Check for Price | Active | 670 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 700 ps | NO | 700 ps | 75 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||||||
|
LM313-670.000M
Connor-Winfield
|
Check for Price | Active | 670 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||||||
|
LM313H
Texas Instruments
|
Check for Price | No | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | 1 | 20 mA | BIPOLAR | COMMERCIAL | e0 | Not Qualified | O-MBCY-W2 | 70 °C | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | , SIP2,.1 | 1 | 1 | 1.28 V | 1.16 V | 1.22 V | NO | 5 % | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM313-100.000M
Connor-Winfield
|
Check for Price | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown |