Filter Your Search
1 - 2 of 2 results
|
LM50CIM3X/NOPB
Texas Instruments
|
$0.7638 | Yes | Yes | Active | YES | 3 Cel | 0.8 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 130 µA | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM50CIM3X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 4 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | SMALL OUTLINE | Matte Tin (Sn) | SOLDER | 1.3 mm | 930 µm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 |