Filter Your Search
1 - 10 of 670 results
|
LM61CIZ/LFT2
Texas Instruments
|
$0.4096 | Yes | Yes | Active | BIPOLAR | e3 | 100 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | MATTE TIN | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 4.83 mm | 4.825 mm | PLASTIC | THROUGH HOLE MOUNT | 125 µA | 1.6 V | 300 mV | CYLINDRICAL | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61BIM3/NOPB
Texas Instruments
|
$0.4096 | No | Obsolete | BIPOLAR | e3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2 Cel | 930 µm | 2.92 mm | PLASTIC | SURFACE MOUNT | 125 µA | 600 mV | 300 mV | RECTANGULAR | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | 1.3 mm | 0.8 Cel | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61BIZ/LFT3
Texas Instruments
|
$0.4096 | Yes | Yes | Active | BIPOLAR | e3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | MATTE TIN | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2 Cel | 4.83 mm | 4.825 mm | PLASTIC | THROUGH HOLE MOUNT | 125 µA | 1.6 V | 300 mV | CYLINDRICAL | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61BIM3X/NOPB
Texas Instruments
|
$0.4700 | Yes | Yes | Active | BIPOLAR | e3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2 Cel | 930 µm | 2.92 mm | PLASTIC | SURFACE MOUNT | 125 µA | 600 mV | 300 mV | RECTANGULAR | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | 1.3 mm | 0.8 Cel | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61CIM3/NOPB
Texas Instruments
|
$0.5258 | No | Obsolete | BIPOLAR | e3 | 100 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | TEXAS INSTRUMENTS INC | TO-236 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 930 µm | 2.92 mm | PLASTIC | SURFACE MOUNT | 125 µA | 1.6 V | 300 mV | RECTANGULAR | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | 1.3 mm | 0.8 Cel | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61CIZ/NOPB
Texas Instruments
|
$0.6801 | Yes | Yes | Active | BIPOLAR | e3 | 100 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 5.05 mm | 4.95 mm | PLASTIC | THROUGH HOLE MOUNT | 125 µA | 600 mV | 300 mV | ROUND | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | 3.92 mm | 0.8 Cel | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61CIM3X/NOPB
Texas Instruments
|
$0.8476 | Yes | Yes | Active | BIPOLAR | e3 | 100 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | TEXAS INSTRUMENTS INC | TO-236 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 930 µm | 2.92 mm | PLASTIC | SURFACE MOUNT | 125 µA | 1.6 V | 300 mV | RECTANGULAR | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | 1.3 mm | 0.8 Cel | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM61BIZ/NOPB
Texas Instruments
|
$0.8656 | Yes | Yes | Active | BIPOLAR | e3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2 Cel | 5.05 mm | 4.95 mm | PLASTIC | THROUGH HOLE MOUNT | 125 µA | 600 mV | 300 mV | ROUND | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 V | 2.7 V | SOLDER | 3.92 mm | 0.8 Cel | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM6171BIMX/NOPB
Texas Instruments
|
$1.8770 | No | Obsolete | 3 mV | 62 MHz | 3600 V/us | 3.5 µA | 4 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 2 µA | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 70000 | 3162 | YES | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, SO-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||||||||||||||||||||||||||||||||
|
LM61435AANQRJRRQ1
Texas Instruments
|
$1.9563 | Yes | Yes | Active | 1 | SWITCHING REGULATOR | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VQCCN | LCC14(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC14(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 34 V | 1 V | 2020-03-13 | CURRENT-MODE | PULSE FREQUENCY MODULATION | 36 V | 3 V | 13.5 V | 1 | 3.5 mA | BUCK | 2.2 MHz |