Filter Your Search
1 - 4 of 4 results
|
LM75CIM-5/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 1 mA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER SILVER | SOLDER | 3.9 mm | 1.72 mm | 4.89 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, SOP-8 | unknown | ||||||||
|
LM75CIM-5
Texas Instruments
|
Check for Price | No | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 280 µA | 5.5 V | 3 V | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM75CIM-5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 1 mA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.72 mm | 4.89 mm | NATIONAL SEMICONDUCTOR CORP | SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM75CIM-5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 280 µA | 5.5 V | 3 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | not_compliant | EAR99 | 8542.39.00.01 |