Filter Your Search
1 - 2 of 2 results
|
LM79L12ACM/NOPB
Texas Instruments
|
$0.7624 Buy | Yes | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Compliant | EAR99 | 8542.39.00.60 | Fixed,Negative,Single Output,Standard Drop | |||
|
|
LM79L12ACM/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 27 V | 14.5 V | 12 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | Compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | PLASTIC, SOIC-8 |