Filter Your Search
1 - 10 of 112 results
![]() |
LMK325B7106KN-T
TAIYO YUDEN
|
$0.1382 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
LMK325BJ106MN-T
TAIYO YUDEN
|
$0.1773 | Yes | Yes | Not Recommended | 10 µF | 10 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
LMK325BJ106KN-T
TAIYO YUDEN
|
$0.1869 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
![]() |
LMK325B7106MN-T
TAIYO YUDEN
|
$0.1870 | Yes | Yes | Not Recommended | 10 µF | 10 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
LMK325BJ106KD-T
TAIYO YUDEN
|
$0.1920 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
LMK325BJ106MD-T
TAIYO YUDEN
|
$0.1948 | Yes | Yes | Not Recommended | 10 µF | 10 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
CE LMK325 BJ226KM-T
TAIYO YUDEN
|
$0.1973 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
![]() |
LMK325BJ226KM-T
TAIYO YUDEN
|
$0.1973 | Yes | Yes | Obsolete | 22 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
![]() |
LMK325BJ335MD-T
TAIYO YUDEN
|
$0.2048 | Yes | Yes | Not Recommended | 3.3 µF | 10 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
LMK325BJ226KMHP
TAIYO YUDEN
|
$0.2126 | Yes | Yes | Not Recommended | 22 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |