Filter Your Search
1 - 3 of 3 results
|
LMP01VT15G04
Cooper Industries
|
Check for Price | Transferred | 30 | 2 | 2.54 mm | 2 | 10 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ONE PART OF TWO | 1000VAC V | NO | 2.78 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.315 inch | 0.294 inch | 1.725 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
LMP01VT15G04
WPI Viking Electronics Inc
|
Check for Price | Transferred | 30 | 2 | 2.54 mm | 2 | 10 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ONE PART OF TWO | 1000VAC V | NO | 2.78 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.315 inch | 0.294 inch | 1.725 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
LMP01VT15G04
Eaton Corporation
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 10 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ONE PART OF TWO | 1000VAC V | NO | 2.78 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.315 inch | 0.294 inch | 1.725 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |