Filter Your Search
1 - 5 of 5 results
|
LMZ12003EXTTZE-ADJ
Texas Instruments
|
Check for Price | Obsolete | 12 V | 1.8 V | 20 V | 4.5 V | 5.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.67 mm | TEXAS INSTRUMENTS INC | SIP | , | 7 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LMZ12003EXTTZE
Texas Instruments
|
Check for Price | Obsolete | 12 V | 20 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | SIP | , | 7 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LMZ12003EXTTZE
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 20 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LMZ12003EXTTZE/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMZ12003EXTTZE-ADJ
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 1.8 V | 20 V | 4.5 V | 5.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.67 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 |