Filter Your Search
1 - 10 of 11 results
|
LN1261CAL-(TRS)
Panasonic Electronic Components
|
Check for Price | No | Active | 20 mA | 2.6 V | 660 nm | 140 deg | CLEAR | Red | 3 V | e0 | 80 °C | -25 °C | TR | Tin/Lead (Sn/Pb) | 1.5 mm | PANASONIC CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
LN126DQ
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | PANASONIC CORP | unknown | 3.75 mm | 3 mm | 30 ns | LED EMITTER | 660 nm | 30 ns | 20 nm | DIGITAL | ||||||||||||||||||||||||||||||
|
LN1261C-(TRS)
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 2.8 V | 700 nm | 140 deg | CLEAR | Red | NO | 4 V | e0 | 80 °C | -25 °C | Tin/Lead (Sn/Pb) | 1.5 mm | PANASONIC CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||||||
|
LN126
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 30 mA | 2.4 V | 680 nm | Red | 80 cd | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 3.6 mm | PANASONIC CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
LN126DS
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | PANASONIC CORP | unknown | 3.75 mm | 3 mm | 30 ns | LED EMITTER | 660 nm | 30 ns | 20 nm | DIGITAL | ||||||||||||||||||||||||||||||
|
LN1261C-(TR)
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | RED | 20 mA | 1 | YES | SURFACE MOUNT | 1.4 mcd | 700 nm | CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -25 °C | 2 | BULK | RECTANGULAR | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | ROHS COMPLIANT PACKAGE-2 | |||||||||||||||||||||
|
LN1261CTR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | RED | 20 mA | 1 | YES | SURFACE MOUNT | 1.4 mcd | 700 nm | CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -25 °C | 2 | BULK | RECTANGULAR | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Panasonic | ||||||||||||||||||
|
LN1261CAL-(TR)
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 12.0 mcd | 660 nm | 140 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 3 V | 80 °C | -25 °C | 2 | BULK | RECTANGULAR | NOT SPECIFIED | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | ROHS COMPLIANT PACKAGE-2 | ||||||||||||||||
|
LN126D
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | e0 | Tin/Lead (Sn/Pb) | PANASONIC CORP | unknown | 3.75 mm | 3 mm | 30 ns | LED EMITTER | 660 nm | 30 ns | 20 nm | DIGITAL | |||||||||||||||||||||||||||
|
LN126DR
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | PANASONIC CORP | unknown | 3.75 mm | 3 mm | 30 ns | LED EMITTER | 660 nm | 30 ns | 20 nm | DIGITAL |