Filter Your Search
1 - 10 of 52 results
|
LP2951ACSD/NOPB
Texas Instruments
|
$0.7808 | Yes | Yes | Active | 30 V | 2.3 V | 5 V | 380 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.01 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.5 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1992-05-01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP2951ACSD-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.0066 % | 0.0066 % | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LP2951ACS-L-5.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
LP2951ACS-ADJ
Calogic Inc
|
Check for Price | Obsolete | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CALOGIC LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.90.00.00 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
LP2951ACS-3.3
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | 30 V | 6 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0033 % | 0.0066 % | 1 | 3.346 V | 3.254 V | 1.39 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.89 mm | 4.9025 mm | 1.752 mm | ADVANCED MONOLITHIC SYSTEMS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LP2951ACS-5-0
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 29 V | 1.24 V | BIPOLAR | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | BULK | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
LP2951ACS
FCI Semiconductor
|
Check for Price | No | Contact Manufacturer | 5 V | 300 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.01 % | 0.005 % | 29 V | 1.24 V | BIPOLAR | 1.2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LP2951ACSD-3.0/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 380 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | 30 V | 0.006 % | 0.006 % | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LP2951ACS-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 29 V | 1.24 V | BIPOLAR | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
LP2951ACSDX-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0066 % | 0.0066 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |