Filter Your Search
1 - 10 of 60 results
|
SLP822M035A9P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 8.2 mF | 35 V | 2.9 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6072 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||
|
SLP822M035E3P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 8.2 mF | 35 V | 2.9 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6072 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||
|
SLP822M080H9P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 8.2 mF | 80 V | 4.2 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4298 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||
|
LP822M035H3P3
Cornell Dubilier Electronics Inc
|
$3.7993 | Yes | Yes | Not Recommended | 8.2 mF | 35 V | 2.69 A | 20 % | 51 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.74 mA | 0.41 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||
|
LP822M050H9P3
Cornell Dubilier Electronics Inc
|
$6.4915 | Yes | Yes | Not Recommended | 8.2 mF | 50 V | 3.43 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.2 mA | 0.36 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||
|
SLP822M025C3P3
Cornell Dubilier Electronics Inc
|
$51.1400 | Yes | Yes | Active | 8.2 mF | 25 V | 2.7 A | 20 % | 73 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3583 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||
|
SLP822M050H5P3
Cornell Dubilier Electronics Inc
|
$51.8473 | Yes | Yes | Active | 8.2 mF | 50 V | 3.85 A | 20 % | 57 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9209 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||
|
SLP822M063H4P3
Cornell Dubilier Electronics Inc
|
$51.9159 | Yes | Yes | Active | 8.2 mF | 63 V | 4.43 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1562 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||
|
LP822M016E1P3
Cornell Dubilier Electronics Inc
|
$53.9113 | Yes | Yes | Active | 8.2 mF | 16 V | 1.77 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.24 mA | 0.44 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ROHS COMPLIANT | |||||
|
LP822M080H6P3
Aerovox Corporation
|
Check for Price | Obsolete | 8.2 mF | 80 V | 6.22 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LP | 4.85 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | unknown | EAR99 | , |