Filter Your Search
1 - 3 of 3 results
|
LR600240D25R
Crydom Inc
|
$17.9887 | Yes | Yes | Transferred | 25 A | 2.5 kV | 4 V | 9 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 6.3 mm | 35 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
LR600240D25R-120
Crydom Inc
|
Check for Price | No | Yes | Transferred | 90 V | 15 mA | AC | SCR | 80 °C | -30 °C | 6.3 mm | 35 mm | CRYDOM INC | compliant | 8541.40.80.00 | ||||||||||
|
LR600240D25R-240
Crydom Inc
|
Check for Price | No | Yes | Transferred | 180 V | 11 mA | AC | SCR | 80 °C | -30 °C | 6.3 mm | 35 mm | CRYDOM INC | compliant | 8541.40.80.00 |