Filter Your Search
1 - 1 of 1 results
|
LRC-LRF3WLF-01-R010-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 10 mΩ | 5 % | 3 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 3.25 mm | 6.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |