Filter Your Search
1 - 7 of 7 results
|
LRPS-2-11-TR
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 1.5 dB | 2 GHz | SPLITTER AND COMBINER | 2 GHz | 20 MHz | e0 | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||
|
LRPS-2-11A+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 30 dBm | 1.5 dB | 1.99 | YES | 2 GHz | SPLITTER AND COMBINER | 15 dB | 2 GHz | 20 MHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | MINI-CIRCUITS | unknown | EAR99 | |||||||||
|
LRPS-2-11+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.5 dB | 1.98 | 2 GHz | COMBINER | ISOLATION-MIN (DB):15 | 2 GHz | 20 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN OVER NICKEL | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||||||||
|
LRPS-2-11J
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 30 dBm | 1.5 dB | 1.58 | YES | 2 GHz | SPLITTER AND COMBINER | 15 dB | 2 GHz | 20 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | SMDIP6,.4 | TIN LEAD | MINI-CIRCUITS | not_compliant | EAR99 | |||||
|
LRPS-2-11-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.5 dB | 2 GHz | SPLITTER AND COMBINER | 2 GHz | 20 MHz | e3 | MODULE | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||||||||||||
|
LRPS-2-11
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 30 dBm | 1.5 dB | 1.98 | 2 GHz | COMBINER | ISOLATION-MIN (DB):15 | 2 GHz | 20 MHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | not_compliant | CASE QQQ130, 6 PIN | |||||||||
|
LRPS-2-11J+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.5 dB | 1.58 | YES | 2 GHz | SPLITTER AND COMBINER | 15 dB | 2 GHz | 20 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | SMDIP6,.4 | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits |