Filter Your Search
1 - 2 of 2 results
|
LSA016-161T
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e0 | UL | 94V-0 | -60 °C | 140 °C | RECEPTACLE | TIN LEAD OVER NICKEL | BRASS | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.347 inch | 0.8 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
LSA016-161G
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | -60 °C | 140 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.347 inch | 0.8 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |