Filter Your Search
1 - 2 of 2 results
|
LST-126-07-G-D
Samtec Inc
|
$8.5241 | Yes | Yes | Active | 52 | 2 | 2.54 mm | 2 | HERMAPHRODITIC | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT, POLARIZED | NO | 1.668 N | 1.112 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.23 inch | 0.435 inch | 2.6 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
HLST-126-07-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 52 | 2 | 2.54 mm | 2 | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.67 N | POLARIZED HOUSING | 1.11 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.23 inch | 0.435 inch | 2.62 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |