Filter Your Search
1 - 1 of 1 results
|
LT1036CKV
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 3.48 V | 3 A | 5 V | 75 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.06 % | 0.08 % | 1 | BIPOLAR | 4 % | R-PSFM-T5 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | SFM | PLASTIC, TO-220 | 3 | Not Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |