Filter Your Search
1 - 9 of 9 results
|
LT1080CSW#PBF
Analog Devices Inc
|
$7.0937 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||||||||||
|
LT1080CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||||||||||
|
LT1080CSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1080CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LT1080CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 245 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP18,.4 | 18 | unknown | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1080CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LT1080CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1080CSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1080CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP18,.4 | 18 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 |