Filter Your Search
1 - 2 of 2 results
|
|
LT1162ISW#PBF
Analog Devices Inc
|
$9.3856 | No | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | FULL BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 15 mA | 15 V | 10 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | 0.300 INCH, PLASTIC, SO-24 | 24 | 05-08-1620 (SW24) | Compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1162ISW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | FULL BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 15 V | 10 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SOP, SOP24,.4 | 24 | SW | Compliant | EAR99 | 8542.39.00.01 | SOIC |