Parametric results for: lt1521cs8-3#pbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lt1521cs83pbf
Select parts from the table below to compare.
Compare
Compare
LT1521CS8-3#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 20 V 4 V 3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.02 % 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8 05-08-1610 (S8) Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
package
LT1521CS8-3#PBF
Linear Technology
Check for Price Buy Yes Transferred 20 V 4 V 3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.02 % 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8 S8 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 0.150 INCH, PLASTIC, SO-8