Filter Your Search
1 - 10 of 36 results
|
LT2402-12
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Green/Red | 2 V | DIFFUSED WHITE | 8.6 mm | 655 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT2435IGN#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 1 | e3 | 85 °C | -40 °C | YES | MATTE TIN | 4.8895 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | compliant | 8542.39.00.01 | SOIC | SSOP, | 16 | 2.75 V | 50 mV | 68.3 ms | ADC, DELTA-SIGMA | R-PDSO-G16 | 1 | 1 | 20 | 16 | BINARY | SERIAL | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | 1.75 mm | 5 V | INDUSTRIAL | GULL WING | 635 µm | DUAL | |||||||||||||||||||||
|
LT2410IGN
Linear Technology
|
Check for Price | Transferred | 1 | 85 °C | -40 °C | YES | LINEAR TECHNOLOGY CORP | compliant | 8542.39.00.01 | SSOP, SSOP16,.25 | 5.3 V | A/D CONVERTER | R-PDSO-G16 | 1 | 24 | 16 | BINARY | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | INDUSTRIAL | GULL WING | 635 µm | DUAL | CMOS | ||||||||||||||||||||||||||||||||||
|
LT2435-1IGN#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 1 | e3 | 85 °C | -40 °C | YES | MATTE TIN | 4.8895 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | compliant | 8542.39.00.01 | SOIC | SSOP, | 16 | 2.75 V | 50 mV | 75 ms | ADC, DELTA-SIGMA | R-PDSO-G16 | 1 | 1 | 20 | 16 | BINARY | SERIAL | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | 1.75 mm | 5 V | INDUSTRIAL | GULL WING | 635 µm | DUAL | |||||||||||||||||||||
|
LT2402-13
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red/Yellow | 2 V | DIFFUSED WHITE | 8.6 mm | 655 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT2402-14
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Orange/Red | 2 V | DIFFUSED WHITE | 8.6 mm | 655 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT2428IG
Analog Devices Inc
|
Check for Price | No | Active | 1 | 85 °C | -40 °C | YES | 10.2 mm | 5.29 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | SSOP-28 | ADC, DELTA-SIGMA | R-PDSO-G28 | 8 | 20 | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 1.99 mm | 5 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 245 | 5.5 V | 2.7 V | ||||||||||||||||||||||||||||||
|
LT2402-1P
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Green/Red | 2 V | DIFFUSED WHITE | 8.6 mm | 655 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT-24
Torotel Products Inc
|
Check for Price | Obsolete | 1500 OHMS CT | 600 OHMS | GENERAL PURPOSE AUDIO TRANSFORMER | OUTPUT | THROUGH HOLE MOUNTED | NO | 11.68 mm | 10.41 mm | 7.87 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2424CG
Linear Technology
|
Check for Price | No | Transferred | 1 | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | compliant | 8542.39.00.01 | SSOP, | 6.1875 V | -12.5 mV | 163.2 ms | A/D CONVERTER | R-PDSO-G28 | 4 | 20 | 28 | BINARY | SERIAL | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | 5 V | COMMERCIAL | GULL WING | DUAL | CMOS | 0.01 % | 300 µA |