Filter Your Search
1 - 10 of 17 results
|
LTC1062CN8#PBF
Linear Technology
|
$2.5899 | Yes | Transferred | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1062CSW#PBF
Linear Technology
|
$2.8555 | Yes | Transferred | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | 5TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1062CSW#TRPBF
Linear Technology
|
$3.7230 | Yes | Transferred | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1062CN8#PBF
Analog Devices Inc
|
$8.5560 | No | Yes | Active | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||
|
LTC1062CSW#PBF
Analog Devices Inc
|
$9.8321 | No | Yes | Active | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||||
|
LTC1062CN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1062CJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | 5TH | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1062CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 245 | 16 | 5TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOL-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1062CSW#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1062CN8
Linear Technology
|
Check for Price | No | Transferred | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 |