Part Details for LTC1062CN8#PBF by Linear Technology
Overview of LTC1062CN8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1062CN8#PBF | Analog Devices | 5th Order Lpass Filt |
Price & Stock for LTC1062CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.6000 / $11.2000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR FILTER, 1 FUNC, BUTTERWORTH, LOWPASS, CMOS, PDIP8 | 16 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR FILTER, 1 FUNC, BUTTERWORTH, LOWPASS, CMOS, PDIP8 | 4 |
|
$8.5932 / $11.7180 | Buy Now |
Part Details for LTC1062CN8#PBF
LTC1062CN8#PBF CAD Models
LTC1062CN8#PBF Part Data Attributes
|
LTC1062CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1062CN8#PBF
Linear Technology
LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
Alternate Parts for LTC1062CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1062CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1062CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1062CN8#PBF | 5th Order Lowpass Filter | Analog Devices Inc | LTC1062CN8#PBF vs LTC1062CN8#PBF |
5962-9159501MPX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter | Linear Technology | LTC1062CN8#PBF vs 5962-9159501MPX |
5962-9159501MPA | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter | Linear Technology | LTC1062CN8#PBF vs 5962-9159501MPA |
MXL1062MJ8/883B | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | LTC1062CN8#PBF vs MXL1062MJ8/883B |
5962-9159501MPX | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | LTC1062CN8#PBF vs 5962-9159501MPX |
LTC1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8 | Analog Devices Inc | LTC1062CN8#PBF vs LTC1062CN8 |
LTC1062MJ8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LTC1062CN8#PBF vs LTC1062MJ8 |
LTC1062CJ8 | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Active Filter | Linear Technology | LTC1062CN8#PBF vs LTC1062CJ8 |
MXL1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LTC1062CN8#PBF vs MXL1062CN8 |
5962-9159501MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | LTC1062CN8#PBF vs 5962-9159501MPA |