Filter Your Search
1 - 2 of 2 results
|
LTC1406CGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | 1 | 0.3906 % | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | TRACK | 40 mA | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 1.75 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | Analog Devices | ||||
|
LTC1406CGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5 V | 1 | 0.3906 % | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | TRACK | 40 mA | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 1.75 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-24 | 24 | GN | compliant | SSOP | 8542.39.00.01 |