Filter Your Search
1 - 8 of 8 results
|
LTC1569CS8-7#PBF
Linear Technology
|
$5.2856 | Yes | Transferred | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 37 mA | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 10TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1569CS8-7#PBF
Analog Devices Inc
|
$16.1646 | No | Yes | Active | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LTC1569CS8-7
Linear Technology
|
Check for Price | No | Transferred | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 37 mA | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | 10TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1569CS8-7#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LTC1569CS8-7#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 37 mA | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 10TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1569CS8-7#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 37 mA | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | 10TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1569CS8-7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
LTC1569CS8-7#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | LOWPASS | YES | 150 kHz | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | 4.6 V | 2.7 V | CMOS | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 |