Filter Your Search
1 - 10 of 48 results
|
LTC1599BIN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | -10 V | 0.0031 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | |||||||||||
|
LTC1599AIN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | -10 V | 0.0015 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | |||||||||||
|
LTC1599BCN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0031 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | 24 | 05-08-1510 (N24) | EAR99 | ||||||
|
LTC1599BCG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-24 | compliant | 8542.39.00.01 | 24 | G | SSOP | |||||||||
|
LTC1599BIG
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | |||||||||||
|
LTC1599AIG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | compliant | 8542.39.00.01 | 24 | 05-08-1640 (G24) | EAR99 | |||||
|
LTC1599BIG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | compliant | 8542.39.00.01 | 24 | 05-08-1640 (G24) | EAR99 | Analog Devices | ||||
|
LTC1599BCN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | 24 | N | DIP | |||||||||
|
LTC1599BIG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | LINEAR TECHNOLOGY CORP | SSOP, | compliant | 8542.39.00.01 | 24 | G | SSOP | ||||||||
|
LTC1599ACG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 10 V | -10 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | LINEAR TECHNOLOGY CORP | SSOP, | compliant | 8542.39.00.01 | 24 | G | SSOP |